Radial aluminum electrolytic capacitor with 2200µF capacitance and 35V voltage rating. Features 20% tolerance, 13mΩ impedance, and a ripple current of 2.541A. Designed for through-hole mounting with a 7.5mm lead pitch and a 16 x 25mm case size. Operates across a temperature range of -40°C to 105°C, offering 10,000 hours of lifespan. RoHS compliant and packaged in cut tape.
Sign in to ask questions about the Rubycon 35ZLH2200MEFCGC16X25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 35ZLH2200MEFCGC16X25 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 13mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ripple Current | 2.541A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH2200MEFCGC16X25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.