
Radial aluminum electrolytic capacitor, 470µF capacitance, 35V voltage rating, and 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch for through-hole mounting. Offers 1.76A ripple current, 28mΩ impedance, and a 10000-hour life at 105°C maximum operating temperature. Compliant with RoHS standards.
Rubycon 35ZLH470MEFC10X16 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Impedance | 28mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.76A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH470MEFC10X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
