
Polarized aluminum electrolytic capacitor with 560µF capacitance and 35V voltage rating. Features a radial package with 10mm diameter and 20mm height, 5mm lead pitch, and 0.6mm lead diameter. Offers 20% tolerance, 20mΩ impedance, and 1.96A ripple current. Operates from -40°C to 105°C with 10,000 hours of life. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 35ZLH560MEFC10X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 35ZLH560MEFC10X20 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 20mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.96A |
| Ripple Current (AC) | 1.96A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH560MEFC10X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
