
Aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, 20% tolerance. Features radial mounting, 8mm diameter, 16mm height, and 3.5mm lead pitch. Offers 2.05A ripple current capability, 59mΩ impedance, and a 4000-hour life at 105°C. RoHS compliant and suitable for through-hole applications.
Rubycon 35ZLK220M8X16 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Impedance | 59mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 10nA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.05A |
| RoHS Compliant | Yes |
| Series | ZLK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLK220M8X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.