Aluminum electrolytic capacitor with 330µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 38mΩ impedance, and 2.55A ripple current capability. Radial package measures 10mm in diameter and 16mm in height, with a 5mm lead pitch. Designed for through-hole mounting, operating from -40°C to 105°C with a 5000-hour lifespan. RoHS compliant and supplied in bulk packaging.
Rubycon 35ZLK330M10X16 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 10nA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | ZLK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.