Rubycon's 385VXS270MEFCSN30×30 aluminum electrolytic capacitor features a capacitance of 270uF with a tolerance of 20% and a DC rated voltage of 385VDC. It has a ripple current of 1290 and a lifetime of 5000 hours. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10. It operates within a temperature range of -25 to 105 degrees Celsius.
Rubycon 385VXS270MEFCSN30×30 technical specifications.
| Capacitance | 270uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| DC Rated Voltage | 385VDC |
| Ripple Current | 1290mA |
| Lifetime | 5000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 385VXS270MEFCSN30×30 to view detailed technical specifications.
No datasheet is available for this part.