
Standard aluminum electrolytic capacitor with 10µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 280mA ripple current, and a radial package measuring 10mm in diameter and 20mm in height with a 5mm lead pitch. Operates from -25°C to 105°C with a 10,000-hour life expectancy and 25µA leakage current. RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Rubycon 400BXA10MEFC10X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 400BXA10MEFC10X20 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 25uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | BXA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400BXA10MEFC10X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.