
This 22uF radial aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is packaged in bulk. The capacitor is through-hole mounted and has a diameter of 12.5mm and a height of 25mm. It is RoHS compliant but not Reach SVHC compliant.
Rubycon 400BXA22MEFC12.5X25 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 430mA |
| RoHS Compliant | Yes |
| Series | BXA |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400BXA22MEFC12.5X25 to view detailed technical specifications.
No datasheet is available for this part.