Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 430mA 12000h 105°C Bulk
Rubycon 400BXA22MKC12.5X25 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | BXA |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | BXA |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 400BXA22MKC12.5X25 to view detailed technical specifications.
No datasheet is available for this part.