Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 220mA 10000h 105°C Ammo
Rubycon 400BXA6R8MEFCT810X16 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | BXA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400BXA6R8MEFCT810X16 to view detailed technical specifications.
No datasheet is available for this part.