High-performance aluminum electrolytic capacitor with 100µF capacitance and a 400VDC rating, featuring 20% tolerance. Designed for through-hole mounting with radial terminations and a 7.5mm pitch, this cylindrical can component offers a ripple current of 710mA and a rated lifetime of 12,000 hours at 105°C. Operating temperature range spans from -40°C to 105°C, with a leakage current of 600µA after 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 710mA |
| Leakage Current | 600@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |