This Rubycon 400BXW220MEFC18X50 is a 220uF aluminum electrolytic capacitor with a radial package, 18mm diameter, and 50mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and is available in bulk packaging. It meets the requirements for Reach SVHC compliance, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 400BXW220MEFC18X50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 50mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BXW |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400BXW220MEFC18X50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
