The 8.2uF 400VDC 20% Aluminum Electrolytic Capacitor is a Through Hole Radial component with a capacitance of 8.2uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and a ripple current of 400. The capacitor has a leakage current of 231.2uA at 1 minute and 90.6uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5. The operating temperature range is from -25 to 105 degrees Celsius.
Rubycon 400CFX8R2MEFC8X23 technical specifications.
| Capacitance | 8.2uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 400mA |
| Leakage Current | 231.2@1Min|90.6@5MinuA |
| Lifetime | 5000h |
| Size | 8 X 23mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 400CFX8R2MEFC8X23 to view detailed technical specifications.
No datasheet is available for this part.