
Standard aluminum electrolytic capacitor with 100µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 580mA ripple current, and a maximum operating temperature of 105°C. Radial package with 16mm diameter, 30mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Designed for through-hole mounting with a 2000-hour lifespan.
Rubycon 400KXW100MEFC16X30 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 580mA |
| Ripple Current (AC) | 580uA |
| RoHS Compliant | Yes |
| Series | KXW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400KXW100MEFC16X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
