This Rubycon capacitor features a capacitance of 8.2mF, a voltage rating of 400V, and a tolerance of 20%. It has a radial package with a diameter of 90mm and a height of 141mm. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in bulk packaging with a package quantity of 10.
Sign in to ask questions about the Rubycon 400LSU8200MEFC90X141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 400LSU8200MEFC90X141 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height | 141mm |
| Height - Seated (Max) | 5.63inch |
| Lead Pitch | 1.236inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 25.4A |
| Series | LSU |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400LSU8200MEFC90X141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.