
The Rubycon 400V 2.2mF 20% 4.1A Chassis Mount Aluminum Electrolytic Capacitor is a standard aluminum electrolytic capacitor with a radial package and chassis mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging with 10 units per package. It is compliant with RoHS regulations.
Rubycon 400LSW2200MNB77X101 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 4.094inch |
| Lead Pitch | 1.236inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | LSW |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400LSW2200MNB77X101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.