Cap Aluminum Lytic 220uF 400V 20% (36 X 50mm) Screw Terminal 1000mA 3000h 105°C Bulk
Rubycon 400LSW220M36X50 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Polarity | POLARIZED |
| Manufacturer Series | LSW |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 400LSW220M36X50 to view detailed technical specifications.
No datasheet is available for this part.