This aluminum cylindrical can electrolytic capacitor has a capacitance of 270uF and a tolerance of 20%. It is rated for a DC voltage of 400VDC and can withstand a ripple current of 1220. The capacitor has a leakage current of 985.9uA after 5 minutes and a lifetime of 3000 hours. It measures 30 X 35 in size and has a snap-in termination style. The capacitor can operate between -25 and 105 degrees Celsius.
Rubycon 400MXC270MOOESN30X35 technical specifications.
| Capacitance | 270uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1220mA |
| Leakage Current | 985.9@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 400MXC270MOOESN30X35 to view detailed technical specifications.
No datasheet is available for this part.