This 400V aluminum electrolytic capacitor from Rubycon features a capacitance of 470uF and a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a length of 55mm and is designed for through hole mounting. The capacitor is part of Rubycon's MXG series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 55 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | MXG |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |