This 1000uF aluminum electrolytic capacitor has a maximum operating temperature of 105C and a minimum operating temperature of -25C. It features a polarized design and is rated for 400V DC. The capacitor measures 55mm in length and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 400MXH1000MEFCSN35X55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 400MXH1000MEFCSN35X55 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 55 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | MXH |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 400MXH1000MEFCSN35X55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.