Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 1050mA 3000h 105°C Bulk
Rubycon 400MXR220M25X40 technical specifications.
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1050mA |
| Leakage Current | 889.94@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 400MXR220M25X40 to view detailed technical specifications.
No datasheet is available for this part.