Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 400TXW100MEFC16X30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.0001F |
| Diameter | 16mm |
| Height | 30mm |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rubycon 400TXW100MEFC16X30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.