
The Rubycon 400VXG220MEFCSN25X35 is a 220uF radial aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It has a diameter of 25mm and a height of 35mm, with a lead pitch of 10mm. The capacitor is designed for through-hole mounting and is packaged in bulk. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C, with a lifespan of 5000 hours. The capacitor is RoHS compliant and has a ripple current of 1.12A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | VXG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |