Cap Aluminum Lytic 180uF 400V 20% (22 X 40mm) Snap-In 10mm 1050mA 5000h 105°C Bulk
Rubycon 400VXS180MEFCSN22×40 technical specifications.
| Capacitance | 180uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1050mA |
| Lifetime | 5000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 400VXS180MEFCSN22×40 to view detailed technical specifications.
No datasheet is available for this part.