The 400VXS180MOOESN22×40 is a 180uF aluminum electrolytic capacitor with a DC rated voltage of 400VDC and a tolerance of 20%. It has a ripple current of 1050 and a lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a pitch of 10mm. It is designed for through-hole mounting and operates within a temperature range of -25 to 105°C.
Rubycon 400VXS180MOOESN22×40 technical specifications.
| Capacitance | 180uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1050mA |
| Lifetime | 5000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 400VXS180MOOESN22×40 to view detailed technical specifications.
No datasheet is available for this part.