The Rubycon 400V 10uF 20% aluminum electrolytic capacitor features a radial package with a diameter of 12.5mm and a height of 16mm. It is designed for through-hole mounting and is suitable for use in a wide operating temperature range of -25°C to 85°C. This capacitor is compliant with RoHS regulations and is available in bulk packaging.
Rubycon 400WA10MEFC12.5X16 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rubycon 400WA10MEFC12.5X16 to view detailed technical specifications.
No datasheet is available for this part.