This 22uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It measures 18mm in diameter and 16mm in height. The capacitor is packaged in bulk and is RoHS compliant. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |