Cap Aluminum Lytic 22uF 400V 20% (18 X 16mm) Radial 7.5mm 226mA 2000h 85°C
Rubycon 400WA22MEFCGC18X16 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400WA22MEFCGC18X16 to view detailed technical specifications.
No datasheet is available for this part.