Rubycon's 400WA4.7MEFC10X9 is a 4.7uF aluminum electrolytic capacitor with a voltage rating of 400V. It features a radial package with a diameter of 10mm and a height of 9mm, suitable for through hole mounting. The capacitor operates within a temperature range of -25°C to 85°C. It is available in bulk packaging and is part of Rubycon's WA series with a tolerance of 20%.
Rubycon 400WA4.7MEFC10X9 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400WA4.7MEFC10X9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.