This Rubycon 47uF 20% 400V aluminum electrolytic capacitor features a radial package and through hole mount. It operates within a temperature range of -25°C to 85°C and has a maximum ripple current of 350mA. The capacitor is RoHS compliant and available in quantities of 200 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |