Rubycon's 400WA68MEFC18X25 is a 68uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It has a radial package with a 18mm diameter and a 25mm height, suitable for through hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |