Cap Aluminum Lytic 180uF 420V 20% (18 X 40mm) Radial 7.5mm 1040mA 5000h 105°C
Rubycon 420CXW180MEFR18X40 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | CXW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 420CXW180MEFR18X40 to view detailed technical specifications.
No datasheet is available for this part.