Cap Aluminum Lytic 39uF 420V 20% (12.5 X 30mm) Radial 5mm 310mA 2000h 105°C
Rubycon 420KXW39MEFC12.5X30 technical specifications.
| Capacitance | 39uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 310mA |
| Leakage Current | 383.95@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 420KXW39MEFC12.5X30 to view detailed technical specifications.
No datasheet is available for this part.