The Rubycon 450BXA22MCC18X20 is a polarized aluminum electrolytic capacitor with a capacitance of 22uF and a DC rated voltage of 450V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. This capacitor is designed for through hole mounting and has a length of 20mm.
Rubycon 450BXA22MCC18X20 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | BXA |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | BXA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 450BXA22MCC18X20 to view detailed technical specifications.
No datasheet is available for this part.