
Rubycon's 450BXA22MEFC16X25 is a 22uF radial aluminum electrolytic capacitor with a 450V voltage rating. It operates within a temperature range of -25°C to 105°C and is suitable for through-hole mounting. The capacitor has a 20% tolerance and a ripple current of 560mA. It is RoHS compliant and does not require radiation hardening. The capacitor measures 16mm in diameter and 25mm in height, with a lead pitch of 7.5mm.
Rubycon 450BXA22MEFC16X25 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 560mA |
| Ripple Current (AC) | 560mA |
| RoHS Compliant | Yes |
| Series | BXA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
