Cap Aluminum Lytic 22uF 450V 20% (18 X 20mm) Radial 7.5mm 560mA 12000h 105°C Bulk
Rubycon 450BXA22MEFC18X20 technical specifications.
| Capacitance | 22uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 560mA |
| Leakage Current | 496@1Min|223@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 450BXA22MEFC18X20 to view detailed technical specifications.
No datasheet is available for this part.