
Aluminum electrolytic capacitor with 6.8µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 150mA ripple current, and a lifespan of 10,000 hours at 105°C maximum operating temperature. Radial package measures 10mm in diameter and 20mm in height, with a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Leakage current is rated at 25µA.
Sign in to ask questions about the Rubycon 450BXA6R8MEFC10X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 450BXA6R8MEFC10X20 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 25uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| Series | BXA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450BXA6R8MEFC10X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.