The Rubycon 450BXW120MEFR18X40 is a 120uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It features a ripple current of 930 and a leakage current of 697.14uA at 5 minutes. The capacitor has a lifetime of 12000 hours and operates within a temperature range of -40 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm.
Rubycon 450BXW120MEFR18X40 technical specifications.
| Capacitance | 120uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 930mA |
| Leakage Current | 697.14@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 450BXW120MEFR18X40 to view detailed technical specifications.
No datasheet is available for this part.