This Rubycon electrolytic capacitor features a capacitance of 180uF with a tolerance of 20%. It has a DC rated voltage of 450VDC and a ripple current of 1100. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a lifetime of 12000 hours. The operating temperature range is from -40 to 105 degrees Celsius.
Rubycon 450BXW180MEFR18X50 technical specifications.
| Capacitance | 180uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1100mA |
| Leakage Current | 853.81@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 450BXW180MEFR18X50 to view detailed technical specifications.
No datasheet is available for this part.