Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1090mA 5000h 105°C
Rubycon 450CXW180MEFR18X45 technical specifications.
| Capacitance | 180uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1090mA |
| Leakage Current | 853.81@5MinuA |
| Lifetime | 5000h |
| Size | 18 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 450CXW180MEFR18X45 to view detailed technical specifications.
No datasheet is available for this part.