This Rubycon capacitor features a capacitance of 270uF with a tolerance of 20% and a voltage rating of 450V. It has a radial package with a diameter and height of 35mm, making it suitable for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Rubycon 450MXC270MEFCSN35X35 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MXC |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXC270MEFCSN35X35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.