
This Rubycon 270uF aluminum electrolytic capacitor features a radial package with a 35mm diameter and 25mm height, suitable for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a voltage rating of 450V with a 20% tolerance. It can handle a ripple current of 1.23A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXH270MEFCSN35X25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.23A |
| RoHS Compliant | Yes |
| Series | MXH |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXH270MEFCSN35X25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
