The Rubycon 450MXR56MST20X30 is an aluminum electrolytic capacitor with a capacitance of 56uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a ripple current of 410. The capacitor has a lifetime of 3000 hours and is designed for through-hole mounting. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 410mA |
| Leakage Current | 476.24@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |