This Rubycon 47uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is available in a radial package with a seated height of 1.319 inches and a lead pitch of 0.295 inches. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It is packaged in quantities of 200 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450PX47MEFCGC16X31.5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450PX47MEFCGC16X31.5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.