Aluminum electrolytic capacitor with 220µF capacitance and 450V voltage rating. Features 20% tolerance, 1.17A ripple current, and a 5000-hour lifespan at 105°C. This through-hole component has a 25mm diameter and 35mm height, with snap-in terminals and a 10mm lead pitch. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450VXH220MEFCSN25X35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 35mm |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.17A |
| Ripple Current (AC) | 1.17A |
| RoHS Compliant | Yes |
| Series | VXH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450VXH220MEFCSN25X35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.