Rubycon's 450WA3.3MEFC10X9 is a 3.3uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It features a radial package with a diameter of 10mm and a height of 9mm, and is designed for through-hole mounting. This capacitor is suitable for use in a variety of applications, including general-purpose filtering and coupling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450WA3.3MEFC10X9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450WA3.3MEFC10X9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.