Cap Film 0.0033uF 50V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
Rubycon 50F2D332J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 6 |
| Manufacturer Series | F2D |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | F2D |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.