The Rubycon 50MXC2700MEFCSN22X30 is an aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 2700 microfarads and a DC rated voltage of 50 volts. The capacitor is polarized and has a length of 30 millimeters. It is designed for use in through-hole mounting applications.
Sign in to ask questions about the Rubycon 50MXC2700MEFCSN22X30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 50MXC2700MEFCSN22X30 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | MXC |
| Capacitance | 2700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MXC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 50MXC2700MEFCSN22X30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.