This Rubycon 50V 4700uF aluminum electrolytic capacitor features a polarized design and is mounted through a hole. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor measures 45mm in length and is part of the MXC series from Rubycon.
Rubycon 50MXC4700MSN22X45 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | MXC |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MXC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.