Cap Aluminum Lytic 0.47uF 50V 20% (4 X 6.1mm) SMD 4mA 5000h 105°C Automotive T/R
Rubycon 50SLV0R47MTPA4X6.1 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 4 X 6.1mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rubycon 50SLV0R47MTPA4X6.1 to view detailed technical specifications.
No datasheet is available for this part.